Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.940 |
| 25+ | $1.800 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.510 |
| 500+ | $1.450 |
| 1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR3106S-LQXIT
Newark Part No.79AK9017
IC Interface TypeI2C
Output InterfaceI2C
Sensor Case StyleQFN-EP
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Sensor Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Interface Type
I2C
Sensor Case Style
QFN-EP
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Output Interface
I2C
Supply Voltage Min
1.71V
Sensor Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability