Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.140 |
Price for:Each
Minimum: 1
Multiple: 1
$177.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-026
Newark Part No.27AC2872
Silicon ManufacturerCypress
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithCypress PSoC 4 Pioneer Kits CY8CKIT-042 and CY8CKIT-044 with Arduino base Board
Kit ContentsCAN & LIN Shield Board, 4" and 5"Jumper Wires, 4 Connectors, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
CAN & LIN Shield Board, 4" and 5"Jumper Wires, 4 Connectors, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Cypress PSoC 4 Pioneer Kits CY8CKIT-042 and CY8CKIT-044 with Arduino base Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
