Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C5468AXI-LP106Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 99Y9329 |
| Your Part Number |
449 In Stock
449 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $11.970 |
| 100+ | $10.350 |
| 500+ | $10.010 |
| 1000+ | $9.590 |
| 2500+ | $9.400 |
| 10000+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C5468AXI-LP106Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 99Y9329 |
| Product Range | - |
| CPU Speed | 67MHz |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Core Architecture | ARM Cortex-M3 |
| MPU Case Style | TQFP |
| No. of Pins | 100Pins |
| MPU Family | PSoC 5LP |
| MPU Series | CY8C54LP |
| MCU Case Style | TQFP |
| Embedded Interface Type | I2C, LIN, SPI, UART, USB |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Bits | 32bit |
| Core Architecture | ARM Cortex-M3 |
| No. of Pins | 100Pins |
| MPU Series | CY8C54LP |
| Embedded Interface Type | I2C, LIN, SPI, UART, USB |
| SVHC | No SVHC (25-Jun-2025) |
| CPU Speed | 67MHz |
|---|---|
| Data Bus Width | 32bit |
| MPU Case Style | TQFP |
| MPU Family | PSoC 5LP |
| MCU Case Style | TQFP |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
