Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4247LTI-L485Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK5276
Product RangePSoC 4 Family CY8C42xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 10+ | $10.500 |
| 25+ | $9.920 |
| 50+ | $9.340 |
| 100+ | $8.980 |
| 250+ | $8.790 |
| 500+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4247LTI-L485Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK5276
Product RangePSoC 4 Family CY8C42xx Series Microcontrollers
Technical Datasheet
Product RangePSoC 4 Family CY8C42xx Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins68Pins
IC Case / PackageQFN-EP
No. of I/O's57I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels1Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C42xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 4 Family CY8C42xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
68Pins
No. of I/O's
57I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
1Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C42xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
