Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4147LQEHVS136XXQLA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AM8659
Your Part Number
2,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 10+ | $8.470 |
| 25+ | $7.880 |
| 50+ | $7.560 |
| 100+ | $7.230 |
| 250+ | $7.070 |
| 500+ | $6.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0+
No. of Pins
64Pins
MPU Series
PSoC 4100
CPU Speed
48MHz
MPU Case Style
WFQFN
MPU Family
PSoC 4
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
