Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C24223A-24PVXITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99Y9297RL
Cut Tape99Y9297
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Your Part Number
1,133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.410 | $5.41 |
| Total Price | $5.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 50+ | $3.600 |
| 100+ | $3.440 |
| 250+ | $3.310 |
| 500+ | $3.170 |
| 1000+ | $3.110 |
| 2500+ | $3.040 |
| 5000+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24223A-24PVXITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99Y9297RL
Cut Tape99Y9297
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Product RangePSOC 1 Family CY8C24x23A Series Microcontrollers
Device CoreM8C
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins20Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution14Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C24x23A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C24x23A Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
4KB
MCU Case Style
SSOP
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C24x23A
MSL
MSL 3 - 168 hours
Device Core
M8C
Operating Frequency Max
24MHz
No. of Pins
20Pins
IC Case / Package
SSOP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
256Byte
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for CY8C24223A-24PVXIT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
