Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68014A-56PVXC
Newark Part No.19M7121
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68014A-56PVXC
Newark Part No.19M7121
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
MCU Core Size8bit
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins56Pins
IC Case / PackageSSOP
CPU Speed48MHz
No. of I/O's24I/O's
InterfacesI2C, USART, USB
MCU Case StyleSSOP
RAM Memory Size16KB
ADC Channels-
Embedded Interface TypeI2C, USART, USB
MCU ApplicationsUSB Peripheral Controller
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU FamilyEZ-USB
MCU SeriesFX2LP
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
16KB
IC Case / Package
SSOP
No. of I/O's
24I/O's
MCU Case Style
SSOP
ADC Channels
-
MCU Applications
USB Peripheral Controller
Supply Voltage Min
3V
Operating Temperature Min
-40°C
MCU Series
FX2LP
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
8051
Operating Frequency Max
48MHz
No. of Pins
56Pins
CPU Speed
48MHz
Interfaces
I2C, USART, USB
RAM Memory Size
16KB
Embedded Interface Type
I2C, USART, USB
ADC Resolution
-
Supply Voltage Max
3.6V
MCU Family
EZ-USB
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate