
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.210 |
| 25+ | $2.070 |
| 50+ | $1.990 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.780 |
Product Information
Product Overview
CY7C65211A-24LTXI is a full-speed USB controller. It enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI, and I2C. It also integrates capsense and BCD compliant with the USB battery charging specification, Rev.1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is mostly used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification rev. 1.2
- Integrated USB termination resistors, single-channel configurable UART interface
- Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
- Supports parity, overrun, and framing errors, supports UART break signal
- General-purpose input/output (GPIO) pins is 10
- Operating voltage range from 1.7V1 to 5.5V, operating temperature is -40°C to 85°C
- ESD protection: 2.2kV HBM
- Packaging style is 24 pin QFN
Technical Specifications
USB to I2C, SPI, UART
5.5V
QFN
-40°C
-
-
No SVHC (25-Jun-2025)
1.71V
QFN
24Pins
85°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
