Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1019D-10VXIT
Newark Part No.62AK5231
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1019D-10VXIT
Newark Part No.62AK5231
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration128K x 8bit
Memory Density1Mbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration128K x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time10ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
128K x 8bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
No. of Pins
32Pins
Access Time
10ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Memory Case Style
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability