Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55BAXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.520 |
| 5+ | $24.260 |
| 10+ | $22.870 |
| 25+ | $21.340 |
| 50+ | $19.940 |
| 100+ | $19.520 |
| 250+ | $18.970 |
Price for:Each
Minimum: 1
Multiple: 1
$25.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55BAXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0144
Memory Size32Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration2M x 16bit / 4M x 8bit
Memory Density32Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration2M x 16bit / 4M x 8bit
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins48Pins
Access Time55ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
32Mbit
SRAM Memory Configuration
2M x 16bit / 4M x 8bit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
FBGA
No. of Pins
48Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
32Mbit
Memory Configuration
2M x 16bit / 4M x 8bit
IC Case / Package
FBGA
Access Time
55ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
