Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62158G30-45BVXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $8.820 |
| 25+ | $8.600 |
| 50+ | $7.770 |
| 100+ | $7.360 |
| 250+ | $6.400 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62158G30-45BVXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0142
Memory Size8Mbit
SRAM Type-
SRAM Memory Configuration1M x 8bit
Memory Density8Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration1M x 8bit
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins48Pins
Supply Voltage Min3.6V
Access Time45ns
Supply Voltage Max2.2V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
8Mbit
SRAM Memory Configuration
1M x 8bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
VFBGA
No. of Pins
48Pins
Access Time
45ns
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
SRAM Type
-
Memory Density
8Mbit
Memory Configuration
1M x 8bit
Memory Case Style
VFBGA
Supply Voltage Min
3.6V
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
