Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62157GE30-45ZXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $8.570 |
| 25+ | $8.340 |
| 50+ | $7.540 |
| 100+ | $7.150 |
| 250+ | $6.210 |
| 500+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62157GE30-45ZXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0136
Memory Size8Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration512K x 16bit
Memory Density8Mbit
Memory Configuration512K x 16bit
Supply Voltage Range2.2V to 3.6V
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins48Pins
Access Time45ns
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
8Mbit
SRAM Memory Configuration
512K x 16bit
Memory Configuration
512K x 16bit
Memory Case Style
TSOP-I
No. of Pins
48Pins
Supply Voltage Min
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
8Mbit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-I
Access Time
45ns
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
