Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62157G18-55BVXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $9.040 |
| 25+ | $8.810 |
| 50+ | $7.960 |
| 100+ | $7.540 |
| 250+ | $6.560 |
| 500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62157G18-55BVXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AH0137
Memory Size8Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration512K x 16bit
Memory Density8Mbit
Supply Voltage Range1.65V to 2.2V
Memory Configuration512K x 16bit
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins48Pins
Access Time55ns
Supply Voltage Min2.2V
Supply Voltage Max1.65V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
8Mbit
SRAM Memory Configuration
512K x 16bit
Supply Voltage Range
1.65V to 2.2V
IC Case / Package
VFBGA
No. of Pins
48Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
SRAM Type
Asynchronous SRAM
Memory Density
8Mbit
Memory Configuration
512K x 16bit
Memory Case Style
VFBGA
Access Time
55ns
Supply Voltage Max
1.65V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
