
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3280-MBR3Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 54X4804 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.890 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3280-MBR3Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 54X4804 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | CY8CMBR3116 |
| Application Sub Type | Capacitive Touch Sensor |
| Kit Contents | Evaluation Board CY8CMBR3116, USB Cable, Water Dropper, 1mm Plastic Overlay |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino™-compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK features four CapSense buttons, one proximity sensor loop, LEDs, a buzzer, and an onboard USB-I2C bridge to communicate with the EZ-Click™ software tool, which configures the CY8CMBR3xxx controller. The CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit can be used to evaluate the 3rd generation of Infineon's industry-leading register configurable CAPSENSE™ technology. The CAPSENSE™ MBR3 Evaluation Kit provides to users the industry's best CAPSENSE™ performance supporting CAPSENSE™ buttons, proximity sensing, water tolerance and many more features.
- Industry's best and easiest CAPSENSE™
- Best proximity sensing
- Arduino compatible headers
- 4 CapSense buttons of two different sizes
- LEDs corresponding to sensors indicating button touch and a buzzer
- Shield electrode pin for water tolerance
- I2C selection jumpers
- Proximity loop and a corresponding LED to indicate proximity state (on/off)
- Host interrupt pin
- 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning
Contents
CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit board, Water dropper, Additional 1mm plastic overlay, USB cable, Quick start guide.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Capacitive Touch Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | CY8CMBR3116 |
|---|---|
| Kit Contents | Evaluation Board CY8CMBR3116, USB Cable, Water Dropper, 1mm Plastic Overlay |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
