Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY2292FXICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AC8059
Your Part Number
783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.680 |
| 5+ | $21.900 |
| 10+ | $20.110 |
| 25+ | $18.640 |
| 50+ | $18.190 |
| 100+ | $17.740 |
| 250+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2292FXICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AC8059
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3V
Frequency80MHz
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
80MHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
6Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
