Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 10+ | $18.010 |
| 25+ | $17.550 |
| 50+ | $15.870 |
| 100+ | $15.030 |
| 250+ | $13.070 |
| 500+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22150FZXI
Newark Part No.22AC8057
Clock IC TypePLL Clock Generator
Frequency166.6MHz
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
6Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
166.6MHz
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Alternatives for CY22150FZXI
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability