Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14B101Q2-LHXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AC8052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 10+ | $18.220 |
| 25+ | $17.650 |
| 50+ | $17.220 |
| 100+ | $16.790 |
| 250+ | $16.450 |
| 500+ | $16.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101Q2-LHXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AC8052
Technical Datasheet
Memory TypeSRAM
Memory Size1Mbit
NVRAM Memory Configuration128K x 8bit
IC Interface TypeSPI
Access Time-
Memory Case StyleDFN-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
128K x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Mbit
IC Interface Type
SPI
Memory Case Style
DFN-EP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
