Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS72004EPAXUMA1
Newark Part No.
Re-Reel82AH4497
Cut Tape82AH4497
Your Part Number
Technical Datasheet
4,170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.56 |
| 10+ | $1.88 |
| 25+ | $1.71 |
| 50+ | $1.61 |
| 100+ | $1.53 |
| 250+ | $1.43 |
| 500+ | $1.38 |
| 1000+ | $1.34 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS72004EPAXUMA1
Newark Part No.
Re-Reel82AH4497
Cut Tape82AH4497
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13.5V
Current Limit1A
On State Resistance0.0665ohm
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Alternatives for BTS72004EPAXUMA1
1 Product Found
Product Overview
BTS72004EPAXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, it replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 1A loads (including relays) and high inrush current loads such as R5W lamps or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with intelligent restart control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery, AEC-Q100 grade 1 qualified
- Switch-ON slew rate is 0.6V/μs typical at (VS = 13.5V, VOUT = 30% to 70% of VS)
- Junction temperature range from -40°C to 150°C
- PG-TSDSO-14 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.0665ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
1A
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate