Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS72002EPADAUGHBRDTOBO1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 80AH9413 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.450 |
Price for:Each
Minimum: 1
Multiple: 1
$53.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS72002EPADAUGHBRDTOBO1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 80AH9413 |
| Accessory Type | Daughter Board - Load Switch |
| For Use With | PROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
BTS72002EPADAUGHBRDTOBO1 is a SMART7 PROFET+2 12V BTS7200-2EPA daughter board. This daughterboard comes with 1 high-side switch of BTS7200-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for body applications, lighting and power distribution applications.
- Operating voltage range 3.1 to 28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature, overvoltage, load protection
- Diagnosis: load current sense output
- Optimized for design flexibility across the family by pin to pin & external components compatibility
- Miniaturization / shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Smaller package size for area savings, very low output leakage current (≤ 0.5μA up to 85°C)
Technical Specifications
| Accessory Type | Daughter Board - Load Switch |
|---|---|
| Product Range | - |
| For Use With | PROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
