Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS70802EPADAUGHBRDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AH9412
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.750 |
Price for:Each
Minimum: 1
Multiple: 1
$52.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70802EPADAUGHBRDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AH9412
Accessory TypeDaughter Board - Load Switch
Product Range-
SVHCTo Be Advised
Product Overview
BTS70802EPADAUGHBRDTOBO1 is a SMART7 PROFET+2 12V BTS7080-2EPA daughter board. This daughterboard comes with 1 high-side switch of BTS7080-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for body applications, lighting and power distribution applications.
- Operating voltage range 3.1 to 28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature, overvoltage, load protection
- Diagnosis: load current sense output
- Optimized for design flexibility across the family by pin to pin & external components compatibility
- Miniaturization / shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Smaller package size for area savings, very low output leakage current (≤ 0.5μA up to 85°C)
Technical Specifications
Accessory Type
Daughter Board - Load Switch
Product Range
-
For Use With
PROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
