Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70402EPAXUMA1
Newark Part No.98AK5433
Product RangePROFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.775 |
| 6000+ | $0.766 |
| 12000+ | $0.757 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70402EPAXUMA1
Newark Part No.98AK5433
Product RangePROFET Series
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage28V
Current Limit46A
On State Resistance0.019ohm
IC Case / PackageTSSOP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangePROFET Series
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.019ohm
No. of Pins
14Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP
No. of Channels
2Channels
Current Limit
46A
IC Case / Package
TSSOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
PROFET Series
Automotive Qualification Standard
AEC-Q100
Alternatives for BTS70402EPAXUMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability