Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS500601TEAAUMA2
Newark Part No.98AK5428
Product RangeHIC-PROFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS500601TEAAUMA2
Newark Part No.98AK5428
Product RangeHIC-PROFET Series
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit60A
On State Resistance6800µohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeHIC-PROFET Series
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
6800µohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
No. of Channels
1Channels
Current Limit
60A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
HIC-PROFET Series
Automotive Qualification Standard
AEC-Q100
Alternatives for BTS500601TEAAUMA2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability