Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS3080TFDEMOBOARDTOBO1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 80AH9400 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.160 |
Price for:Each
Minimum: 1
Multiple: 1
$48.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS3080TFDEMOBOARDTOBO1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 80AH9400 |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | BTS3080TF |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | Low Side Power Switch |
| Kit Contents | Demo Board BTS3080TF |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
BTS3080TFDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTS3080TF. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- 1x 12V power supply, 1x 5V signal generator
- Stand-alone operation is possible
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Demo Board BTS3080TF |
| SVHC | To Be Advised |
| Silicon Core Number | BTS3080TF |
|---|---|
| Application Sub Type | Low Side Power Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
