Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTH60702EPVXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14AN9364 |
| Your Part Number |
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.290 |
| 100+ | $1.880 |
| 500+ | $1.780 |
| 1000+ | $1.690 |
| 2500+ | $1.590 |
| 10000+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTH60702EPVXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14AN9364 |
| Power Load Switch Type | High Side |
| Input Voltage | 54V |
| Current Limit | 14A |
| On State Resistance | 0.06ohm |
| No. of Pins | 14Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High, Active Low |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TSDSO |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Current Limit | 14A |
| No. of Pins | 14Pins |
| On / Enable Input Polarity | Active High, Active Low |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| Input Voltage | 54V |
|---|---|
| On State Resistance | 0.06ohm |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | TSDSO |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
