Print Page
Image is for illustrative purposes only. Please refer to product description.

204 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.590 |
| 25+ | $2.380 |
| 50+ | $2.270 |
| 100+ | $2.140 |
| 250+ | $2.030 |
| 500+ | $1.960 |
| 1000+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTG7003A1EPWXUMA1
Newark Part No.87AK1318
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit15.7A
On State Resistance6600µohm
IC Case / PackageTSDSO-EP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
6600µohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
No. of Channels
1Channels
Current Limit
15.7A
IC Case / Package
TSDSO-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
