Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ16DN25NS3GATMA1
Newark Part No.86AK4595
Product RangeOptiMOS 3 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ16DN25NS3GATMA1
Newark Part No.86AK4595
Product RangeOptiMOS 3 Series
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id10.9A
Drain Source On State Resistance0.165ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.9A
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 3 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSZ16DN25NS3GATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability