Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS83PH6327XTSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4567
Re-Reel87X8605RL
Cut Tape87X8605
Your Part Number
169,305 In Stock
150,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.103 | $0.00 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 10+ | $0.260 |
| 15+ | $0.236 |
| 25+ | $0.212 |
| 50+ | $0.188 |
| 125+ | $0.164 |
| 250+ | $0.143 |
| 500+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.103 |
| 27000+ | $0.101 |
| 45000+ | $0.099 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS83PH6327XTSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4567
Re-Reel87X8605RL
Cut Tape87X8605
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id330mA
Drain Source On State Resistance2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
330mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
