Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.069 |
| 24000+ | $0.063 |
| 48000+ | $0.061 |
| 72000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS670S2LH6327XTSA1
Newark Part No.86AK4562
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id540mA
Drain Source On State Resistance0.65ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
540mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.65ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSS670S2LH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability