Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS315PH6327XTSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4556
Re-Reel47Y8005RL
Cut Tape47Y8005
Also Known AsBSS315P H6327, SP000928946
Your Part Number
30,134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 50+ | $0.296 |
| 100+ | $0.187 |
| 250+ | $0.164 |
| 500+ | $0.140 |
| 1000+ | $0.125 |
| 2500+ | $0.123 |
| 5000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.096 |
| 27000+ | $0.087 |
| 45000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS315PH6327XTSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4556
Re-Reel47Y8005RL
Cut Tape47Y8005
Also Known AsBSS315P H6327, SP000928946
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.5A
Drain Source On State Resistance0.113ohm
On Resistance Rds(on)0.113ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS315P H6327 is a P-channel OptiMOS™ 2 enhancement-mode Small Signal Transistor offers 4.5V rated logic level.
- Halogen-free
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.113ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
1.5A
On Resistance Rds(on)
0.113ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSS315PH6327XTSA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
