Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSD235CH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4485
Re-Reel47Y8000RL
Cut Tape47Y8000
Your Part Number
3,960 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.094 | $0.00 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.500 |
| 50+ | $0.306 |
| 100+ | $0.194 |
| 250+ | $0.170 |
| 500+ | $0.145 |
| 1000+ | $0.129 |
| 2500+ | $0.126 |
| 5000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.094 |
| 27000+ | $0.092 |
| 45000+ | $0.090 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSD235CH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4485
Re-Reel47Y8000RL
Cut Tape47Y8000
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel950mA
Continuous Drain Current Id P Channel950mA
Drain Source On State Resistance N Channel0.266ohm
Drain Source On State Resistance P Channel0.266ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
950mA
Drain Source On State Resistance P Channel
0.266ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
950mA
Drain Source On State Resistance N Channel
0.266ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
