Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC0901NSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4464
Re-Reel50Y1807RL
Cut Tape50Y1807
Your Part Number
2,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.140 | $10.70 |
| Total Price | $10.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.140 |
| 10+ | $1.410 |
| 15+ | $1.310 |
| 25+ | $1.200 |
| 50+ | $1.100 |
| 125+ | $0.996 |
| 250+ | $0.976 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.728 |
| 10000+ | $0.718 |
| 15000+ | $0.708 |
| 25000+ | $0.694 |
| 50000+ | $0.680 |
| 125000+ | $0.666 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0901NSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4464
Re-Reel50Y1807RL
Cut Tape50Y1807
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0016ohm
Drain Source On State Resistance1900µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd69W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0016ohm
Transistor Case Style
TDSON
Power Dissipation Pd
69W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BSC0901NSATMA1
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
