Print Page
757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 50+ | $2.560 |
| 100+ | $1.800 |
| 250+ | $1.640 |
| 500+ | $1.480 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0802LSATMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel78AH7107RL
Cut Tape78AH7107
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0028ohm
Drain Source On State Resistance3400µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd156W
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0028ohm
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
156W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
3400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

