Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC077N12NS3GATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK4461
Re-Reel79X1335RL
Cut Tape79X1335
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.160 | $0.00 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.310 |
| 10+ | $2.190 |
| 15+ | $2.030 |
| 25+ | $1.870 |
| 50+ | $1.700 |
| 125+ | $1.540 |
| 250+ | $1.420 |
| 500+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.160 |
| 15000+ | $1.140 |
| 25000+ | $1.110 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC077N12NS3GATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK4461
Re-Reel79X1335RL
Cut Tape79X1335
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id98A
Drain Source On State Resistance7700µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation139W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
7700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
