Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC066N06NSATMA1
Newark Part No.13AC8334
Product RangeOptiMOS 5 Series
Your Part Number
Technical Datasheet
6,598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.500 |
| 25+ | $1.320 |
| 50+ | $1.130 |
| 100+ | $0.951 |
| 250+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC066N06NSATMA1
Newark Part No.13AC8334
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id64A
On Resistance Rds(on)0.0055ohm
Drain Source On State Resistance0.0066ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd46W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation46W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0055ohm
Transistor Case Style
TDSON
Power Dissipation Pd
46W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
64A
Drain Source On State Resistance
0.0066ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
46W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSC066N06NSATMA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability