Print Page
8,274 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.210 |
| 100+ | $1.100 |
| 250+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC065N06LS5ATMA1
Newark Part No.39AH8771
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id64A
On Resistance Rds(on)0.0053ohm
Drain Source On State Resistance0.0065ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation46W
Power Dissipation Pd46W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0053ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
46W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
64A
Drain Source On State Resistance
0.0065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
46W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSC065N06LS5ATMA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate