Print Page
3,524 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC026N04LSATMA1
Newark Part No.13AC8327
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0021ohm
Drain Source On State Resistance2600µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation63W
Power Dissipation Pd63W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0021ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
63W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
2600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSC026N04LSATMA1
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability