Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC019N04LSTATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 11AN0755 |
| Product Range | OptiMOS Series |
| Your Part Number |
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $1.840 |
| 100+ | $1.340 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 10000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC019N04LSTATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 11AN0755 |
| Product Range | OptiMOS Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 161A |
| Drain Source On State Resistance | 0.0019ohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 94W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 161A |
| Transistor Case Style | TDSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 94W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 0.0019ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
