Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC014N06NSTATMA1
Newark Part No.86AK4423
Product RangeOptiMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $2.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$11,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC014N06NSTATMA1
Newark Part No.86AK4423
Product RangeOptiMOS Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance1450µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation188W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1450µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSC014N06NSTATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability