Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT60UTR11AIPXUMA1Copy
Newark Part No.20AM5439
Your Part Number
3,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $9.570 |
| 25+ | $9.060 |
| 50+ | $8.720 |
| 100+ | $8.370 |
| 250+ | $7.960 |
| 500+ | $7.140 |
| 1000+ | $6.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60UTR11AIPXUMA1Copy
Newark Part No.20AM5439
Frequency Min57.4GHz
Frequency Max63GHz
Detection Range Max15m
Supply Voltage Nom1.8V
Sensor Case / PackageVF2BGA
No. of Pins28Pins
SSB Noise Figure Typ12dB
Voltage Conversion Gain Typ-
Antenna-
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
57.4GHz
Detection Range Max
15m
Sensor Case / Package
VF2BGA
SSB Noise Figure Typ
12dB
Antenna
-
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
70°C
Qualification
-
Frequency Max
63GHz
Supply Voltage Nom
1.8V
No. of Pins
28Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
