Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT60CUTR13AIPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN6547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60CUTR13AIPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN6547
Frequency Min57GHz
Frequency Max64GHz
Detection Range Max20m
Supply Voltage Nom1.2V
Sensor Case / PackageVF2BGA
No. of Pins38Pins
SSB Noise Figure Typ14.5dB
Voltage Conversion Gain Typ14dB
Antenna-
No. of Rx Antennas3Antennas
No. of Rx Antennas Max3Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
57GHz
Detection Range Max
20m
Sensor Case / Package
VF2BGA
SSB Noise Figure Typ
14.5dB
Antenna
-
No. of Rx Antennas Max
3Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
85°C
Qualification
-
Frequency Max
64GHz
Supply Voltage Nom
1.2V
No. of Pins
38Pins
Voltage Conversion Gain Typ
14dB
No. of Rx Antennas
3Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
