Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGAP3D30HE6327XUMA1
Newark Part No.
Re-Reel26AM9961
Cut Tape26AM9961
Your Part Number
5,957 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.01 |
| 10+ | $6.08 |
| 25+ | $5.74 |
| 50+ | $5.52 |
| 100+ | $5.28 |
| 250+ | $5.02 |
| 500+ | $4.83 |
| 1000+ | $4.64 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGAP3D30HE6327XUMA1
Newark Part No.
Re-Reel26AM9961
Cut Tape26AM9961
Frequency Min3.1GHz
Frequency Max4.2GHz
Gain38.5dB
Frequency Response RF Min3.1GHz
Noise Figure Typ3.3dB
RF IC Case StyleQFN-EP
Frequency Response RF Max4.2GHz
Gain Typ38.5dB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
3.1GHz
Gain
38.5dB
Noise Figure Typ
3.3dB
Frequency Response RF Max
4.2GHz
Supply Voltage Min
4.75V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
4.2GHz
Frequency Response RF Min
3.1GHz
RF IC Case Style
QFN-EP
Gain Typ
38.5dB
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
115°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability