Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.934 |
| 10+ | $0.774 |
| 25+ | $0.690 |
| 50+ | $0.621 |
| 100+ | $0.541 |
| 250+ | $0.483 |
| 500+ | $0.394 |
| 1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA824N6E6329XTSA1
Newark Part No.11AN0724
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.615GHz
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ7dBm
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.164GHz
Gain Typ
18dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.615GHz
Third Order Output Intercept Point OIP3 Typ
7dBm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
