Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BGA7H1N6E6327XTSA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel68AC4393RL Cut Tape68AC4393 |
| Your Part Number | |
| Technical Datasheet |
14,608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 10+ | $0.760 |
| 100+ | $0.657 |
| 500+ | $0.595 |
| 1000+ | $0.571 |
| 2500+ | $0.546 |
| 10000+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BGA7H1N6E6327XTSA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel68AC4393RL Cut Tape68AC4393 |
| Technical Datasheet | |
| Frequency Min | 2.3GHz |
| Frequency Max | 2.69GHz |
| No. of Channels | 1Channels |
| Gain | 12.5dB |
| Noise Figure Typ | 0.65dB |
| Frequency Response RF Min | 2.3GHz |
| Frequency Response RF Max | 2.69GHz |
| RF IC Case Style | TSNP |
| Gain Typ | 12.5dB |
| Third Order Output Intercept Point OIP3 Typ | - |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 3.3V |
| IC Case / Package | TSNP |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 2.3GHz |
|---|---|
| No. of Channels | 1Channels |
| Noise Figure Typ | 0.65dB |
| Frequency Response RF Max | 2.69GHz |
| Gain Typ | 12.5dB |
| Supply Voltage Min | 1.5V |
| IC Case / Package | TSNP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 2.69GHz |
|---|---|
| Gain | 12.5dB |
| Frequency Response RF Min | 2.3GHz |
| RF IC Case Style | TSNP |
| Third Order Output Intercept Point OIP3 Typ | - |
| Supply Voltage Max | 3.3V |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
