Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA614H6327XTSA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y5999
Your Part Number
5,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.650 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.460 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA614H6327XTSA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y5999
Technical Datasheet
Frequency Min0GHz
Frequency Max2.4GHz
Gain17.5dB
No. of Channels1Channels
Frequency Response RF Min0GHz
Frequency Response RF Min0GHz
Noise Figure Typ2.1dB
Frequency Response RF Max2.4GHz
Frequency Response RF Max2.4GHz
RF IC Case StyleSOT-343
Gain Typ17.5dB
Gain Typ17.5dB
Third Order Output Intercept Point OIP3 Typ25dBm
Supply Voltage Min-
Supply Voltage Max3V
IC Case / PackageSOT-343
No. of Pins4Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGA614H6327XTSA1 is a silicon germanium broadband MMIC amplifier. It is a broadband-matched, general-purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 40mA. It is based on Infineon Technologies’ B7HF silicon germanium technology. It is used in applications such as driver amplifiers for GSM/PCS/CDMA/UMTS, broadband amplifiers for SAT-TV & LNBs, and broadband amplifiers for CATV.
- Cascadable 50 ohm-gain block, 1kV HBM ESD protection (pin-to-pin)
- Insertion power gain is 19.8dB typical at (f = 0.1GHz)
- Noise figure (ZS = 50 ohm) is 1.8dB typical at (f = 0.1GHz)
- Output power at 1dB gain compression is 12dBm typical at (TA = 25°C)
- Output third order intercept point is 25dBm typical at (TA = 25°C)
- Input return loss is 18dB typical at (TA = 25°C)
- Output return loss is 20dB typical at (TA = 25°C)
- Total device current is 40mA typical at (TA = 25°C)
- 70GHz fT - silicon germanium technology, absolute stable
- Ambient temperature range from -65°C to 150°C, SOT343 package
Technical Specifications
Frequency Min
0GHz
Gain
17.5dB
Frequency Response RF Min
0GHz
Noise Figure Typ
2.1dB
Frequency Response RF Max
2.4GHz
Gain Typ
17.5dB
Third Order Output Intercept Point OIP3 Typ
25dBm
Supply Voltage Max
3V
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Frequency Max
2.4GHz
No. of Channels
1Channels
Frequency Response RF Min
0GHz
Frequency Response RF Max
2.4GHz
RF IC Case Style
SOT-343
Gain Typ
17.5dB
Supply Voltage Min
-
IC Case / Package
SOT-343
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
