Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA535N6E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AM6285RL
Cut Tape12AM6285
Your Part Number
9,664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.567 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 50+ | $0.465 |
| 100+ | $0.430 |
| 250+ | $0.409 |
| 500+ | $0.388 |
| 1000+ | $0.366 |
| 2500+ | $0.341 |
| 5000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA535N6E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AM6285RL
Cut Tape12AM6285
Frequency Min1.164GHz
Frequency Max1.615GHz
No. of Channels1Channels
Gain18dB
Noise Figure Typ1dB
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.615GHz
RF IC Case StyleTSNP
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.1V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.164GHz
No. of Channels
1Channels
Noise Figure Typ
1dB
Frequency Response RF Max
1.615GHz
Gain Typ
18dB
Supply Voltage Min
1.1V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.615GHz
Gain
18dB
Frequency Response RF Min
1.164GHz
RF IC Case Style
TSNP
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
