Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFQ790H6327XTSA1Copy
Newark Part No.94AC1157
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6.1V
Transition Frequency20GHz
Power Dissipation1.5W
Continuous Collector Current300mA
Transistor Case StyleSOT-89
No. of Pins3Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
20GHz
Continuous Collector Current
300mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
6.1V
Power Dissipation
1.5W
Transistor Case Style
SOT-89
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
