Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFN26E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel03AJ0056RL
Cut Tape03AJ0056
Your Part Number
2,984 In Stock
96,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 50+ | $0.583 |
| 100+ | $0.380 |
| 250+ | $0.314 |
| 500+ | $0.247 |
| 1000+ | $0.189 |
| 2500+ | $0.156 |
| 5000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFN26E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel03AJ0056RL
Cut Tape03AJ0056
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation360mW
Power Dissipation Pd360mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency70MHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
200mA
Power Dissipation Pd
360mW
Transistor Mounting
Surface Mount
Transition Frequency
70MHz
DC Current Gain hFE Min
30hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
300V
DC Collector Current
200mA
Power Dissipation
360mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
