Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BCR431UXTSA1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel91AH5796RL Cut Tape91AH5796 |
| Your Part Number | |
| Technical Datasheet |
2,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.376 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.376 |
| 10+ | $0.276 |
| 15+ | $0.263 |
| 25+ | $0.250 |
| 50+ | $0.236 |
| 125+ | $0.222 |
| 250+ | $0.208 |
| 500+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BCR431UXTSA1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel91AH5796RL Cut Tape91AH5796 |
| Technical Datasheet | |
| Topology | Linear |
| LED Driver Type | - |
| Input Voltage Min | 6V |
| Input Voltage Max | 42V |
| Output Voltage Max | - |
| Output Current Max | 36.5mA |
| Output Current Max | 36.5mA |
| Switching Frequency Typ | - |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Linear |
| Driver Case Style | SOT-23 |
| No. of Outputs | 1Outputs |
| Switching Frequency | - |
Technical Specifications
| Topology | Linear |
|---|---|
| Input Voltage Min | 6V |
| Output Voltage Max | - |
| Output Current Max | 36.5mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Driver Case Style | SOT-23 |
| Switching Frequency | - |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 42V |
| Output Current Max | 36.5mA |
| Switching Frequency Typ | - |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Linear |
| No. of Outputs | 1Outputs |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
