Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BBTS500101LUA1TOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 59AM1366 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.330 |
Price for:Each
Minimum: 1
Multiple: 1
$128.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BBTS500101LUA1TOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 59AM1366 |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | BTS50010-1LUA |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | High Side Power Switch |
| Kit Contents | Evaluation Board BTH50015-1LUA |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Evaluation Board BTH50015-1LUA |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | BTS50010-1LUA |
|---|---|
| Application Sub Type | High Side Power Switch |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
