Print Page
366 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.549 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 50+ | $0.338 |
| 100+ | $0.215 |
| 250+ | $0.189 |
| 500+ | $0.162 |
| 1000+ | $0.144 |
| 2500+ | $0.141 |
| 5000+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.125 |
| 45000+ | $0.111 |
| 75000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS5202VH6327XTSA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel98AK5358
Re-Reel79Y4019RL
Cut Tape79Y4019
Product RangeBAS52
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current500mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS52
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Medium current rectifier silicon Schottky diode
- Qualified according AEC Q101
- Low forward voltage at 200mA
- High reverse voltage
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
BAS52
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

